NDTMR47J6.3F2TR
NIC Components Corp
Description: CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL

Overview of NDTMR47J6.3F2TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NDTMR47J6.3F2TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDTMR47J6.3F2TR by NIC Components Corp

NDTMR47J6.3F2TR
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Manufacturer Series
NDTM
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6.3 V
Series
NDTM
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Want to compare parts?
  1. NDTMR47J6.3F2TR
    NIC Components Corp
    CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL
    VS

Alternate Parts for NDTMR47J6.3F2TR

This table gives cross-reference parts and alternative options found for NDTMR47J6.3F2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR47J6.3F2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDTMR47J6.3F4TR CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL NIC Components Corp NDTMR47J6.3F2TR vs NDTMR47J6.3F4TR
NDTMR47J6.3F3TB CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL NIC Components Corp NDTMR47J6.3F2TR vs NDTMR47J6.3F3TB
NDTMR47J6.3F4TB CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL NIC Components Corp NDTMR47J6.3F2TR vs NDTMR47J6.3F4TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDTMR47J6.3F2TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDTMR47J6.3F2TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NDTMR47J6.3F2TR would you like to use for your alert(s)?
  • Please alert me when NDTMR47J6.3F2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDTMR47J6.3F2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDTMR47J6.3F2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDTMR47J6.3F2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDTMR47J6.3F2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDTMR47J6.3F2TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: