Part Details for NDTM475M35F1TB by NIC Components Corp
Overview of NDTM475M35F1TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM475M35F1TB
NDTM475M35F1TB CAD Models
NDTM475M35F1TB Part Data Attributes
|
NDTM475M35F1TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM475M35F1TB
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM475M35F1TB
This table gives cross-reference parts and alternative options found for NDTM475M35F1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM475M35F1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB4.7/35MFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35MFPBTA |
TB4.7/35M250LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35M250LF |
TB4.7/35ME1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35ME1TR |
TB4.7/35ME2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35ME2TA |
TB4.7/35MFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35MFTR |
TB4.7/35M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35M250LFTA |
TEP475M035DCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | NDTM475M35F1TB vs TEP475M035DCS |
TB4.7/35M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35M250PBTR |
TB4.7/35M1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35M1LFTA |
TB4.7/35ME1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | NDTM475M35F1TB vs TB4.7/35ME1LFTA |