Datasheets
TB4.7/35ME1TR by: Nemco Electronics Corporation

Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF,

Part Details for TB4.7/35ME1TR by Nemco Electronics Corporation

Overview of TB4.7/35ME1TR by Nemco Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TB4.7/35ME1TR

TB4.7/35ME1TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TB4.7/35ME1TR Part Data Attributes

TB4.7/35ME1TR Nemco Electronics Corporation
Buy Now Datasheet
Compare Parts:
TB4.7/35ME1TR Nemco Electronics Corporation Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEMCO ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3000 mΩ
JESD-609 Code e3
Length 9 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Series TB(M TOL,35V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm

Alternate Parts for TB4.7/35ME1TR

This table gives cross-reference parts and alternative options found for TB4.7/35ME1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB4.7/35ME1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TB4.7/35M250LFTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M250LFTR
TEP475M035DTS CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components TB4.7/35ME1TR vs TEP475M035DTS
TB4.7/35M2TA Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M2TA
TB4.7/35M1PB Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M1PB
TB4.7/35M2LFTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M2LFTR
TB4.7/35M2PBTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M2PBTR
TB4.7/35ME1LF Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35ME1LF
TB4.7/35M250TR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M250TR
TB4.7/35ME1PBTA Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35ME1PBTA
TB4.7/35M1PBTA Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation TB4.7/35ME1TR vs TB4.7/35M1PBTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB4.7/35ME1TR by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB4.7/35ME1TR by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of TB4.7/35ME1TR would you like to use for your alert(s)?
  • Please alert me when TB4.7/35ME1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB4.7/35ME1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB4.7/35ME1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB4.7/35ME1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB4.7/35ME1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB4.7/35ME1TR by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: