Part Details for NDA06V by APEM Inc
Overview of NDA06V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDA06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3930-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2877 | Buy Now |
DISTI #
642-NDA06V
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH DA RIGHT ANGLE | 0 |
|
$1.1100 / $2.1500 | Order Now |
DISTI #
75000320
|
RS | DIP SWITCH DA RIGHT ANGLE | APEM Components NDA06V Min Qty: 1008 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
1708 In Stock |
|
$0.9990 / $1.5560 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
1708 In Stock |
|
$0.9990 / $1.5560 | Buy Now |
Part Details for NDA06V
NDA06V CAD Models
NDA06V Part Data Attributes:
|
NDA06V
APEM Inc
Buy Now
|
Compare Parts:
NDA06V
APEM Inc
|
Samacsys Manufacturer | Apem |