Part Details for NCV876950D250R2G by onsemi
Overview of NCV876950D250R2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV876950D250R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0023
|
Newark | Ldo, Low Iq, 14Soic |Onsemi NCV876950D250R2G Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.7500 | Buy Now |
|
Rochester Electronics | NCV8769 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for NCV876950D250R2G
NCV876950D250R2G CAD Models
NCV876950D250R2G Part Data Attributes
|
NCV876950D250R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV876950D250R2G
onsemi
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV876950D250R2G
This table gives cross-reference parts and alternative options found for NCV876950D250R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV876950D250R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42794E | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV876950D250R2G vs TLE42794E |
TLE4299GMNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | NCV876950D250R2G vs TLE4299GMNTMA1 |
TLE42994GXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV876950D250R2G vs TLE42994GXUMA1 |
TLE72742EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV876950D250R2G vs TLE72742EXUMA1 |
TLE4699E | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV876950D250R2G vs TLE4699E |
TLE42994GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | NCV876950D250R2G vs TLE42994GMXUMA1 |
TLE4299GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | NCV876950D250R2G vs TLE4299GNTMA1 |
TPS7150QDRG4 | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | NCV876950D250R2G vs TPS7150QDRG4 |
TLE42694GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, DSOP-14 | Infineon Technologies AG | NCV876950D250R2G vs TLE42694GMXUMA1 |
TLE42694GXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | NCV876950D250R2G vs TLE42694GXUMA1 |