Part Details for TLE42694GXUMA1 by Infineon Technologies AG
Overview of TLE42694GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TLE42694GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0826
|
Newark | Ldo, Fixed, Aec-Q100, 5V, 0.15A, Soic-8, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Infineon TLE42694GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7990 / $1.6200 | Buy Now |
DISTI #
TLE42694GXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA DSO8 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6327 / $1.6300 | Buy Now |
|
Future Electronics | 1 Output 150 mA Positive Adjustable Linear Voltage Regulator IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Bristol Electronics | 1234 |
|
RFQ |
Part Details for TLE42694GXUMA1
TLE42694GXUMA1 CAD Models
TLE42694GXUMA1 Part Data Attributes
|
TLE42694GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42694GXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, DSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, DSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE42694GXUMA1
This table gives cross-reference parts and alternative options found for TLE42694GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42694GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42794E | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE42794E |
TLE42994GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE42994GMXUMA1 |
TLE4299GMNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE4299GMNTMA1 |
TLE42794G | Fixed Positive LDO Regulator, 5V, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE42794G |
TLE72742EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE72742EXUMA1 |
TLE4678EL | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO14, SSOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE4678EL |
TLE7279-2EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE7279-2EV50 |
TLE4299GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE4299GNTMA1 |
TLE42694GM | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, DSOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE42694GM |
TLE7274-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42694GXUMA1 vs TLE7274-2E |