Part Details for NCV8705MT18TCG by onsemi
Overview of NCV8705MT18TCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8705MT18TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV8705MT18TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 6WDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2925 In Stock |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
863-NCV8705MT18TCG
|
Mouser Electronics | LDO Voltage Regulators 500 MA LDO ULTRA- LOW IQ RoHS: Compliant | 2377 |
|
$0.2200 / $0.6700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, WDFN6 | 0 |
|
$0.2138 / $0.2365 | Buy Now |
DISTI #
NCV8705MT18TCG
|
EBV Elektronik | LDO Regulator Pos 1.8V 0.5A 6-Pin WDFN T/R (Alt: NCV8705MT18TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8705MT18TCG
NCV8705MT18TCG CAD Models
NCV8705MT18TCG Part Data Attributes
|
NCV8705MT18TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8705MT18TCG
onsemi
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, WDFN6, WDFN6, 2x2, 0.65P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for NCV8705MT18TCG
This table gives cross-reference parts and alternative options found for NCV8705MT18TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8705MT18TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1725T-1802E/MCVAO | Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO8 | Microchip Technology Inc | NCV8705MT18TCG vs MCP1725T-1802E/MCVAO |
MCP1725T-1802E/MC | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | NCV8705MT18TCG vs MCP1725T-1802E/MC |
MCP1725-1802E/MC | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | NCV8705MT18TCG vs MCP1725-1802E/MC |
MCP1725T-1802E/SN | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | NCV8705MT18TCG vs MCP1725T-1802E/SN |
NCV8705MW18TCG | LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, DFN8, 3000-REEL, Automotive Qualified | onsemi | NCV8705MT18TCG vs NCV8705MW18TCG |
MCP1725-1802E/SN | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | NCV8705MT18TCG vs MCP1725-1802E/SN |