NCV8705MT18TCG vs MCP1725T-1802E/MC feature comparison

NCV8705MT18TCG onsemi

Buy Now Datasheet

MCP1725T-1802E/MC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code WDFN6, 2x2, 0.65P DFN
Package Description WDFN-6 HVSON, SOLCC8,.11,20
Pin Count 6 8
Manufacturer Package Code 511BR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, WDFN6
Samacsys Manufacturer onsemi Microchip
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 9
Category CO2 Kg 12.04
CO2 108.35999999999999
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q100
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.23 V 0.21 V
Input Voltage Absolute-Max 6 V 6.5 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.5 V 2.3 V
JESD-30 Code S-PDSO-N6 R-PDSO-N8
JESD-609 Code e3 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.836 V 1.845 V
Output Voltage1-Min 1.764 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,25 SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 TS 16949
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 1 2
Rohs Code Yes
Line Regulation-Max 0.010656%
Load Regulation-Max 0.018%
Technology CMOS

Compare NCV8705MT18TCG with alternatives

Compare MCP1725T-1802E/MC with alternatives