-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected High Side Driver, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6381
|
Newark | Power Load Switch, Aec-Q100, 36V, Soic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:36V, Current Limit:9A, On State Resistance:0.06Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCV8460ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6641 |
|
$0.7350 | Buy Now |
DISTI #
60W1742
|
Newark | Self-Protected High Side Driver/ Reel |Onsemi NCV8460ADR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9500 / $1.2800 | Buy Now |
DISTI #
NCV8460ADR2GOSCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12544 In Stock |
|
$0.9493 / $3.1900 | Buy Now |
DISTI #
50AC6381
|
Avnet Americas | Self-Protected High Side Driver 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 50AC6381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 157 Partner Stock |
|
$1.6000 / $2.3200 | Buy Now |
DISTI #
NCV8460ADR2G
|
Avnet Americas | Self-Protected High Side Driver 8-Pin SOIC T/R - Tape and Reel (Alt: NCV8460ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9644 / $1.0328 | Buy Now |
DISTI #
863-NCV8460ADR2G
|
Mouser Electronics | Power Switch ICs - Power Distribution Self-Protected High Side Driver RoHS: Compliant | 16329 |
|
$0.9580 / $2.1800 | Buy Now |
DISTI #
V72:2272_07277333
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2333 Container: Cut Strips | Americas - 2839 |
|
$0.9739 / $1.5929 | Buy Now |
|
Future Electronics | NCV8460A Series 36 V 60 mOhm SMT Self Protected High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 17500Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | NCV8460A Series 36 V 60 mOhm SMT Self Protected High Side Driver - SOIC-8 | 0 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
NCV8460ADR2G
|
TME | IC: power switch, high-side, 3A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 0 |
|
$1.0800 / $1.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8460ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8460ADR2G
onsemi
Self-Protected High Side Driver, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV8460ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8460ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN750-B5 | STMicroelectronics | Check for Price | 9A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-4 | NCV8460ADR2G vs VN750-B5 |