-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Self-Protected N-Channel Power MOSFET, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6569
|
Newark | Dual Self-Protected N-Channel Power Mosfet/ Reel |Onsemi NCV8402ADDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.6730 / $1.5700 | Buy Now |
DISTI #
81Y6972
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 42V, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds N Channel:42V, Drain Source Voltage Vds P Channel:42V, Continuous Drain Current Id N Channel:2A, Continuous Drain Current Id P Channel:2A Rohs Compliant: Yes |Onsemi NCV8402ADDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2085 |
|
$0.6730 / $1.5700 | Buy Now |
DISTI #
07W7277
|
Newark | 42V 2.0A/Reel |Onsemi NCV8402ADDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.7870 | Buy Now |
DISTI #
85AC2082
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 42V, Soic-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:2A, Drain Source Voltage Vds:42V, On Resistance Rds(On):0.165Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Rohs Compliant: Yes |Onsemi NCV8402ADDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5950 / $0.6270 | Buy Now |
DISTI #
NCV8402ADDR2GOSCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
39122 In Stock |
|
$0.5728 / $1.5200 | Buy Now |
DISTI #
NCV8402ADDR2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 2A 42V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV8402ADDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 12500 |
|
$0.6129 / $0.6861 | Buy Now |
DISTI #
81Y6972
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 2A 42V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 81Y6972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 2085 Partner Stock |
|
$0.9130 / $1.5800 | Buy Now |
DISTI #
863-NCV8402ADDR2G
|
Mouser Electronics | MOSFET 42V2A RoHS: Compliant | 8528 |
|
$0.5710 / $1.5100 | Buy Now |
|
Future Electronics | NCV8402AD Series 2 A Dual Low Side Temperature / Current Limit Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
79056196
|
Verical | Current Limit SW 2-IN 2-OUT to 2A Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.5658 / $0.5914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8402ADDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8402ADDR2G
onsemi
Dual Self-Protected N-Channel Power MOSFET, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 4.8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 200 µs | |
Turn-on Time | 30 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV8402ADDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8402ADDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8402DDR2G | 42 V, 2.0 A N-Channel Power MOSFET, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV8402ADDR2G vs NCV8402DDR2G |