-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7956
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCV8170AXV330T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
68Y0502
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCV8170AXV330T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2180 | Buy Now |
DISTI #
NCV8170AXV330T2GOSCT-ND
|
DigiKey | IC REG LIN 3.3V 150MA SOT563-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13988 In Stock |
|
$0.1635 / $0.5700 | Buy Now |
DISTI #
NCV8170AXV330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCV8170AXV330T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1606 / $0.1917 | Buy Now |
DISTI #
863-NCV8170AXV330T2G
|
Mouser Electronics | LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS RoHS: Compliant | 5848 |
|
$0.1620 / $0.5300 | Buy Now |
DISTI #
V72:2272_14070668
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2144 Container: Cut Strips | Americas - 2 |
|
$0.1661 | Buy Now |
|
Future Electronics | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq, 3.3V Auto Discharge, SOT563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1740 / $0.1820 | Buy Now |
|
Future Electronics | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq, 3.3V Auto Discharge, SOT563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1740 / $0.1820 | Buy Now |
|
Future Electronics | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq, 3.3V Auto Discharge, SOT563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1740 / $0.1820 | Buy Now |
|
Future Electronics | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq, 3.3V Auto Discharge, SOT563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1740 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8170AXV330T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170AXV330T2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCV8170AXV330T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170AXV330T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170BXV300T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.0V Non-Auto Discharge, 4000-REEL | onsemi | NCV8170AXV330T2G vs NCP170BXV300T2G |
AP2127DN-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | NCV8170AXV330T2G vs AP2127DN-3.3TRG1 |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | NCV8170AXV330T2G vs NCP170BXV330T2G |
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | NCV8170AXV330T2G vs NCP170AXV330T2G |
NCV8170AMX300TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | NCV8170AXV330T2G vs NCV8170AMX300TCG |
NCV8170BXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170AXV330T2G vs NCV8170BXV330T2G |
AP2127DN-3.0TRG1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | NCV8170AXV330T2G vs AP2127DN-3.0TRG1 |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | NCV8170AXV330T2G vs NCP170BMX330TCG |
TPS71733QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCV8170AXV330T2G vs TPS71733QDRVRQ1 |
NCV8170AMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | NCV8170AXV330T2G vs NCV8170AMX330TCG |