Part Details for AP2127DN-3.0TRG1 by Diodes Incorporated
Overview of AP2127DN-3.0TRG1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2127DN-3.0TRG1
AP2127DN-3.0TRG1 CAD Models
AP2127DN-3.0TRG1 Part Data Attributes
|
AP2127DN-3.0TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2127DN-3.0TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for AP2127DN-3.0TRG1
This table gives cross-reference parts and alternative options found for AP2127DN-3.0TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2127DN-3.0TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8170AMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | AP2127DN-3.0TRG1 vs NCV8170AMX330TCG |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | AP2127DN-3.0TRG1 vs NCP170BMX330TCG |
NCV8170BMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | AP2127DN-3.0TRG1 vs NCV8170BMX330TCG |
TPS71730QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | AP2127DN-3.0TRG1 vs TPS71730QDRVRQ1 |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | AP2127DN-3.0TRG1 vs NCP170BXV330T2G |
AP2127DN-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | AP2127DN-3.0TRG1 vs AP2127DN-3.3TRG1 |
NCV8170AXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | AP2127DN-3.0TRG1 vs NCV8170AXV330T2G |
NCV8170AXV300T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | AP2127DN-3.0TRG1 vs NCV8170AXV300T2G |
TCR3DF32 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | AP2127DN-3.0TRG1 vs TCR3DF32 |
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | AP2127DN-3.0TRG1 vs NCP170AXV330T2G |