Part Details for NCV8170AXV310T2G by onsemi
Overview of NCV8170AXV310T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCV8170AXV310T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3894
|
Newark | Ultra-Low Iq 150 Ma Cmos Ldo Regulator Act Dischargevout=3.1V Automotive/Reel |Onsemi NCV8170AXV310T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV8170AXV310T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.1V 150MA SOT563 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3164 In Stock |
|
$0.2079 / $0.5900 | Buy Now |
DISTI #
V72:2272_14070667
|
Arrow Electronics | LDO Regulator Pos 3.1V 0.15A Automotive AEC-Q100 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1616 Container: Cut Strips | Americas - 3850 |
|
$0.0182 / $0.0207 | Buy Now |
DISTI #
25805718
|
Verical | LDO Regulator Pos 3.1V 0.15A Automotive AEC-Q100 6-Pin SOT-563 T/R Min Qty: 355 Package Multiple: 1 Date Code: 1616 | Americas - 3850 |
|
$0.0182 / $0.0192 | Buy Now |
|
Bristol Electronics | 3950 |
|
RFQ | ||
|
Quest Components | 3160 |
|
$0.2420 / $0.6915 | Buy Now | |
|
Rochester Electronics | NCV8170 - LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 164000 |
|
$0.1729 / $0.2034 | Buy Now |
DISTI #
2706309
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1807 / $0.3629 | Buy Now |
DISTI #
2706309
|
Farnell | LDO, FIXED, AUTO, 3.1V, 0.15A, SOT563 RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 164000 |
|
$0.1836 | Buy Now |
DISTI #
2706309RL
|
Farnell | LDO, FIXED, AUTO, 3.1V, 0.15A, SOT563 RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 164000 |
|
$0.1836 | Buy Now |
Part Details for NCV8170AXV310T2G
NCV8170AXV310T2G CAD Models
NCV8170AXV310T2G Part Data Attributes:
|
NCV8170AXV310T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170AXV310T2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.1V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |