Part Details for NCV8154MN330180TBG by onsemi
Overview of NCV8154MN330180TBG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8154MN330180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9838
|
Newark | Ldo Voltage Regulators |Onsemi NCV8154MN330180TBG Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.5580 | Buy Now |
DISTI #
NCV8154MN330180TBG
|
Avnet Americas | LDO Regulator Pos 3.3|1.8V 0.3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MN330180TBG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5282 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Rochester Electronics | NCV8154 - Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PDSO10 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 69000 |
|
$0.2893 / $0.3404 | Buy Now |
DISTI #
NCV8154MN330180TBG
|
Avnet Americas | LDO Regulator Pos 3.3|1.8V 0.3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MN330180TBG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5282 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
4195754
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 69000 |
|
$0.3990 | Buy Now |
|
Flip Electronics | Stock, ship today | 5282 |
|
$0.2000 | RFQ |
Part Details for NCV8154MN330180TBG
NCV8154MN330180TBG CAD Models
NCV8154MN330180TBG Part Data Attributes:
|
NCV8154MN330180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8154MN330180TBG
onsemi
LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 3.3V/1.8V, Dual 300mA LDO, Non-Wettable Flank, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.14 V | |
Dropout Voltage2-Max | 0.43 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.86 V | |
Output Voltage2-Min | 1.74 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for NCV8154MN330180TBG
This table gives cross-reference parts and alternative options found for NCV8154MN330180TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8154MN330180TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8154MW330180TBG | LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 3.3V/1.8V, Dual 300mA LDO, Wettable Flank, 3000-REEL, Automotive Qualified | onsemi | NCV8154MN330180TBG vs NCV8154MW330180TBG |