-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 V, High PSRR 5.0 V, D2PAK-7 (Short Lead), 750-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4709
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.5A, To-263-7 Rohs Compliant: Yes |Onsemi NCV8141D2TR4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
02M9863
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,7Pin, plastic Rohs Compliant: Yes |Onsemi NCV8141D2TR4G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV8141D2TR4GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 500MA D2PAK-7 Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$3.1816 / $3.7500 | Buy Now |
DISTI #
V72:2272_07284109
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1634 Container: Cut Strips | Americas - 66 |
|
$2.3660 / $2.6140 | Buy Now |
|
Rochester Electronics | NCV8141 - Fixed Positive Standard Regulator, 5VBIPolar, PSSO7 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16075 |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
2728357
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$2.6083 / $4.2755 | Buy Now |
DISTI #
2728357
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 16075 |
|
$3.7487 | Buy Now |
DISTI #
2728357RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 16075 |
|
$3.7487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8141D2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8141D2TR4G
onsemi
Linear Voltage Regulator, 500 mA, 5 V, High PSRR 5.0 V, D2PAK-7 (Short Lead), 750-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-7 (Short Lead) | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 936AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.25 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |