Datasheets
NCV7812BTG by: onsemi

Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified

Part Details for NCV7812BTG by onsemi

Overview of NCV7812BTG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCV7812BTG

Part # Distributor Description Stock Price Buy
DISTI # NCV7812BTG
Avnet Americas LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCV7812BTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 600 Partner Stock
RFQ
Rochester Electronics NCV7812 - Fixed Positive Standard Regulator, 12VBIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 600
  • 1 $0.2578
  • 25 $0.2526
  • 100 $0.2423
  • 500 $0.2320
  • 1,000 $0.2191
$0.2191 / $0.2578 Buy Now

Part Details for NCV7812BTG

NCV7812BTG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCV7812BTG Part Data Attributes

NCV7812BTG onsemi
Buy Now Datasheet
Compare Parts:
NCV7812BTG onsemi Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-XSFM-T3
JESD-609 Code e3
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Body Material UNSPECIFIED
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level AEC-Q100
Surface Mount NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%

Alternate Parts for NCV7812BTG

This table gives cross-reference parts and alternative options found for NCV7812BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7812BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IP140AG-12-883B 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited NCV7812BTG vs IP140AG-12-883B
MC7812CTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi NCV7812BTG vs MC7812CTG
LM340AT-12 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi NCV7812BTG vs LM340AT-12
IP7812IGR1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors NCV7812BTG vs IP7812IGR1
L7812ABP 12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN STMicroelectronics NCV7812BTG vs L7812ABP
KA7812IT Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation NCV7812BTG vs KA7812IT
NCV7812BT 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi NCV7812BTG vs NCV7812BT
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc NCV7812BTG vs SG7812IG
UC7812AIG/883BC Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 Unitrode Corporation NCV7812BTG vs UC7812AIG/883BC
IP7812IGR1 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited NCV7812BTG vs IP7812IGR1
Part Number Description Manufacturer Compare
TA7805S IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components NCV7812BTG vs TA7805S
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc NCV7812BTG vs SG7812IG
UA7812QKC 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN Texas Instruments NCV7812BTG vs UA7812QKC
NTE968 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN NTE Electronics Inc NCV7812BTG vs NTE968
ML78M18A Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 Micro Electronics Corporation NCV7812BTG vs ML78M18A
AN78M09F Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN Panasonic Electronic Components NCV7812BTG vs AN78M09F
IP140G-12R1 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited NCV7812BTG vs IP140G-12R1
IP7812IGR1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors NCV7812BTG vs IP7812IGR1
LM7808ACT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation NCV7812BTG vs LM7808ACT
5962-8777601TX Fixed Positive Standard Regulator, 12VMSFM3, Unitrode Corp (RETIRED) NCV7812BTG vs 5962-8777601TX

NCV7812BTG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV7812BTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV7812BTG by onsemi

Select Manufacturer
Which Manufacturer of NCV7812BTG would you like to use for your alert(s)?
  • Please alert me when NCV7812BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV7812BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV7812BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV7812BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV7812BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV7812BTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: