-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4762
|
Newark | Ldo Voltage Regulator, 12V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7812CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5777 |
|
$0.2980 / $0.7130 | Buy Now |
DISTI #
74AC1436
|
Newark | Ldo, 2Vdo, 1A, 12V, 3To220, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7812CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4230 / $0.7010 | Buy Now |
DISTI #
MC7812CTGOS-ND
|
DigiKey | IC REG LINEAR 12V 1A TO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
10178 In Stock |
|
$0.2718 / $0.7800 | Buy Now |
DISTI #
MC7812CTG
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7812CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 48384602642 Factory Stock |
|
$0.1656 / $0.1981 | Buy Now |
DISTI #
MC7812CTG
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7812CTG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 583677 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
MC7812CTG
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7812CTG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Tube | 4602642 Factory Stock |
|
$0.1683 / $0.2008 | Buy Now |
DISTI #
MC7812CTG
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7812CTG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.1683 / $0.2008 | Buy Now |
DISTI #
88H4762
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 88H4762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 2900 Partner Stock |
|
$0.3980 / $0.7440 | Buy Now |
DISTI #
26AC1972
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 26AC1972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3980 / $0.7590 | Buy Now |
DISTI #
863-MC7812CTG
|
Mouser Electronics | Linear Voltage Regulators 12V 1A Positive RoHS: Compliant | 29494 |
|
$0.2780 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7812CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812CTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7812CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | MC7812CTG vs ML7812A-FBE |
IP140AG-12-883B | 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7812CTG vs IP140AG-12-883B |
HA17812VPJ | 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | MC7812CTG vs HA17812VPJ |
NCV7812ABTG | Linear Voltage Regulator, 1 A, 12 V ±2.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | MC7812CTG vs NCV7812ABTG |
IP7812AG-883B | Fixed Positive Standard Regulator, 12VMSFM3, | TT Electronics Resistors | MC7812CTG vs IP7812AG-883B |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | MC7812CTG vs IP7812IGR1 |
KA7812AR | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC7812CTG vs KA7812AR |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7812CTG vs SG7812IG |
SG7812AIG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | MC7812CTG vs SG7812AIG |
IP7812AIGR1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7812CTG vs IP7812AIGR1 |