NCV7707DQBR2G
onsemi
Description: Interface Circuit

Overview of NCV7707DQBR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NCV7707DQBR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0957
Newark Door Module Driver/Reel |Onsemi NCV7707DQBR2G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # NCV7707DQBR2G
EBV Elektronik Door-Module Driver-IC (Alt: NCV7707DQBR2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCV7707DQBR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV7707DQBR2G by onsemi

NCV7707DQBR2G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SSOP-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Built-in Protections
OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.4,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Current-Max
8.4 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. NCV7707DQBR2G
    onsemi
    Interface Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV7707DQBR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV7707DQBR2G by onsemi

  • Please alert me when NCV7707DQBR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV7707DQBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV7707DQBR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV7707DQBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV7707DQBR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV7707DQBR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: