Part Details for NCV7601PG by onsemi
Overview of NCV7601PG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NCV7601PG
NCV7601PG CAD Models
NCV7601PG Part Data Attributes
|
NCV7601PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7601PG
onsemi
Quad Driver, PDIP-16, 25-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | PDIP-16 | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.62 mm |
Alternate Parts for NCV7601PG
This table gives cross-reference parts and alternative options found for NCV7601PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7601PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6221A | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, POWER, DIP-16 | STMicroelectronics | NCV7601PG vs L6221A |
CA3262AM96 | 1.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO24, SOIC-24 | Intersil Corporation | NCV7601PG vs CA3262AM96 |
L6221CN | 3.2A 4 CHANNEL, AND GATE BASED PRPHL DRVR, PZFM15, MULTIWATT-15 | STMicroelectronics | NCV7601PG vs L6221CN |
L6221AD013TR | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | STMicroelectronics | NCV7601PG vs L6221AD013TR |
A2540SLB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 2.5A, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | NCV7601PG vs A2540SLB |
L6220 | 3.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | NCV7601PG vs L6220 |
CA3262AQ | 1.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | NCV7601PG vs CA3262AQ |
UDQ2559LBTR | Buffer/Inverter Based Peripheral Driver, 1A, BIPolar, PDSO16, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | NCV7601PG vs UDQ2559LBTR |
L6220N | 3.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PZFM15, MULTIWATT-15 | STMicroelectronics | NCV7601PG vs L6220N |
UDK2559EBTR | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | NCV7601PG vs UDK2559EBTR |