-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel Low-Side Relay Driver, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0946
|
Newark | Relay Driver, -40 To 150Deg C, Output Current:950Ma, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Case/Package:Ssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Qualification:Aec-Q100 Rohs Compliant: Yes |Onsemi NCV7240BDPR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
488-NCV7240BDPR2GCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:8 24SSOP Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8601 In Stock |
|
$1.0100 / $2.3800 | Buy Now |
DISTI #
NCV7240BDPR2G
|
Avnet Americas | MOSFET DRVR 0.6A 8-OUT Lo Side Non-Inv 24-Pin SSOP T/R - Tape and Reel (Alt: NCV7240BDPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$1.0720 / $1.2000 | Buy Now |
DISTI #
863-NCV7240BDPR2G
|
Mouser Electronics | Gate Drivers AUTOMOTIVE DRIVER RoHS: Compliant | 7823 |
|
$1.0000 / $2.3700 | Buy Now |
|
Future Electronics | NCV7240B Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
NCV7240BDPR2G
|
Avnet Americas | MOSFET DRVR 0.6A 8-OUT Lo Side Non-Inv 24-Pin SSOP T/R - Tape and Reel (Alt: NCV7240BDPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$1.0720 / $1.2000 | Buy Now |
DISTI #
NCV7240BDPR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1865 |
|
RFQ | |
DISTI #
NCV7240BDPR2G
|
Avnet Asia | MOSFET DRVR 0.6A 8-OUT Lo Side Non-Inv 24-Pin SSOP T/R (Alt: NCV7240BDPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.9412 / $1.1429 | Buy Now |
DISTI #
NCV7240BDPR2G
|
Avnet Silica | MOSFET DRVR 0.6A 8-OUT Lo Side Non-Inv 24-Pin SSOP T/R (Alt: NCV7240BDPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7240BDPR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7240BDPR2G
onsemi
8 Channel Low-Side Relay Driver, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 565AL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2017-02-15 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY NOMINAL | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |