-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel Low-Side Relay Driver, SSOP-24, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, PDSO24 | 7717 |
|
$10.6082 / $15.9122 | Buy Now |
DISTI #
NCV7240ADPR2G
|
Avnet Asia | MOSFET and Power Driver 600mA 8-OUT Low Side Non-Inverting 24-Pin SSOP T/R (Alt: NCV7240ADPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
RFQ | |
|
Win Source Electronics | IC DVR RELAY 8CH LOW SIDE 24SSOP | 11300 |
|
$0.8294 / $1.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7240ADPR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7240ADPR2G
onsemi
8 Channel Low-Side Relay Driver, SSOP-24, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP-24 | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 565AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |