-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Converter, 3 MHz, 2 A, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3136
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600Mv-5.5Vout, 2Aout, Wdfn-8 Rohs Compliant: Yes |Onsemi NCV6323BMTAATBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8831 |
|
$0.8870 | Buy Now |
DISTI #
93X6381
|
Newark | Dc/Dc Converter, Synchronous Buck, 3.3Mhz, Wdfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wdfn, No. Of Pins:8Pins, Output Current:2A Rohs Compliant: Yes |Onsemi NCV6323BMTAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6630 | Buy Now |
DISTI #
86X0849
|
Newark | Dc/Dc Converter, Synchronous Buck, 3.3Mhz, Wdfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:2A, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi NCV6323BMTAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5160 / $0.6710 | Buy Now |
DISTI #
NCV6323BMTAATBGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WDFN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11750 In Stock |
|
$0.5087 / $1.3500 | Buy Now |
DISTI #
NCV6323BMTAATBG
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R - Tape and Reel (Alt: NCV6323BMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5443 / $0.6093 | Buy Now |
DISTI #
NCV6323BMTAATBG
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R - Tape and Reel (Alt: NCV6323BMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5443 / $0.6093 | Buy Now |
DISTI #
863-NCV6323BMTAATBG
|
Mouser Electronics | Switching Voltage Regulators DCDC BUCK CONVERTER RoHS: Compliant | 91410 |
|
$0.5080 / $1.3400 | Buy Now |
|
Future Electronics | DCDC BUCK CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19539 |
|
RFQ | |
DISTI #
NCV6323BMTAATBG
|
Avnet Asia | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R (Alt: NCV6323BMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.4779 / $0.5345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV6323BMTAATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV6323BMTAATBG
onsemi
Synchronous Buck Converter, 3 MHz, 2 A, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511BT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCV6323BMTAATBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV6323BMTAATBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP6324BMTAATBG | Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL | onsemi | NCV6323BMTAATBG vs NCP6324BMTAATBG |