-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3133
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600Mv-5.5Vout, 2Aout, Wdfn-8 Rohs Compliant: Yes |Onsemi NCP6324BMTAATBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1305 |
|
$0.5120 / $1.2000 | Buy Now |
DISTI #
93X6378
|
Newark | Dc/Dc Converter, Synchronous Buck, 3.3Mhz, Wdfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:2A, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi NCP6324BMTAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5680 | Buy Now |
DISTI #
86X0825
|
Newark | Dc/Dc Converter, Synchronous Buck, 3.3Mhz, Wdfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:2A, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi NCP6324BMTAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.5750 | Buy Now |
DISTI #
NCP6324BMTAATBGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WDFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9686 In Stock |
|
$0.4363 / $1.1600 | Buy Now |
DISTI #
NCP6324BMTAATBG
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN - Tape and Reel (Alt: NCP6324BMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4669 / $0.5226 | Buy Now |
DISTI #
863-NCP6324BMTAATBG
|
Mouser Electronics | Switching Voltage Regulators DCDC BUCK CONVERTER RoHS: Compliant | 32898 |
|
$0.4360 / $1.1500 | Buy Now |
|
Future Electronics | DCDC BUCK CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Rochester Electronics | NCP6324 - Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 21948 |
|
$0.4319 / $0.5081 | Buy Now |
DISTI #
NCP6324BMTAATBG
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN - Tape and Reel (Alt: NCP6324BMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4669 / $0.5226 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2567 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP6324BMTAATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6324BMTAATBG
onsemi
Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |