Part Details for NCV57256DR2G by onsemi
Overview of NCV57256DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCV57256DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4215
|
Newark | Isolated Dual Output Mosfet Driver In Soic16Nb/ Reel |Onsemi NCV57256DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 / $3.4800 | Buy Now |
DISTI #
488-NCV57256DR2GCT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.7646 / $5.9200 | Buy Now |
DISTI #
NCV57256DR2G
|
Avnet Americas | IGBT and MOSFET Gate Driver 6.5A 2-OUT Non-Inverting 16-Pin SOIC N T/R - Tape and Reel (Alt: NCV57256DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6304 / $2.8531 | Buy Now |
DISTI #
863-NCV57256DR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers ISOLATED DUAL OUTPUT MOSFET DRIVER IN SOIC16NB | 0 |
|
$2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | ISOLATED DUAL OUTPUT MOSFET DRIVER IN SOIC16NB | 0 |
|
$2.8300 / $7.9600 | Buy Now |
DISTI #
86124939
|
Verical | Driver 3.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2301 | Americas - 1404 |
|
$3.2625 / $3.6125 | Buy Now |
DISTI #
86125497
|
Verical | Driver 3.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2201 | Americas - 1059 |
|
$3.2625 / $3.6125 | Buy Now |
|
Rochester Electronics | NCD572 - Isolated Gate Drivers Capacitive Coupling 2 Ch 2.5kVrms 16-SOIC Reel RoHS: Compliant Status: Active Min Qty: 1 | 2463 |
|
$2.6100 / $3.0700 | Buy Now |
DISTI #
NCV57256DR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7600 | Buy Now |
Part Details for NCV57256DR2G
NCV57256DR2G CAD Models
NCV57256DR2G Part Data Attributes
|
NCV57256DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV57256DR2G
onsemi
Isolated Dual-Channel IGBT/MOSFET Gate Driver Dual-Channel Iso Gate Driver in SOIC-16 Narrow (Auto), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |