-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide (Auto), SOIC-16W, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5858
|
Newark | Gate Driver Ic, 3.3-20V/Half Bridge/Soic Rohs Compliant: Yes |Onsemi NCV57252DWR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1574 |
|
$1.9900 / $3.2900 | Buy Now |
DISTI #
488-NCV57252DWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3505 In Stock |
|
$1.4757 / $3.1600 | Buy Now |
DISTI #
NCV57252DWR2G
|
Avnet Americas | IGBT and MOSFET Driver 36V 6.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: NCV57252DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.3889 / $1.5230 | Buy Now |
DISTI #
863-NCV57252DWR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers ISOLATED DUAL CHANNEL IGBT GATE DRIVER RoHS: Compliant | 22061 |
|
$1.4700 / $3.1600 | Buy Now |
|
Future Electronics | NCD57252 Isolated Dual-Channel IGBT/MOSFET Gate Driver, SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide (Auto) | 0 |
|
$1.4700 / $3.0700 | Buy Now |
|
Rochester Electronics | NCD57252 - Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide (Auto) RoHS: Compliant Status: Active Min Qty: 1 | 429 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
NCV57252DWR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.4800 | Buy Now |
DISTI #
NCV57252DWR2G
|
Avnet Asia | IGBT and MOSFET Driver 36V 6.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R (Alt: NCV57252DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.3889 / $1.5534 | Buy Now |
DISTI #
NCV57252DWR2G
|
Avnet Silica | (Alt: NCV57252DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV57252DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV57252DWR2G
onsemi
Isolated Dual-Channel IGBT Gate Driver Dual-Channel Iso IGBT Gate Driver in SOIC-16 Wide (Auto), SOIC-16W, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16W | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |