-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side) Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7627
|
Newark | Igbt Gate Dr Iver, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV57200DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 229 |
|
$0.8670 / $1.7100 | Buy Now |
DISTI #
488-NCV57200DR2GCT-ND
|
DigiKey | DIGITAL ISO 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7486 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
NCV57200DR2G
|
Avnet Americas | IGBT High Voltage Gate Driver Half-Bridge Synchronous 20V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV57200DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6820 / $0.8140 | Buy Now |
DISTI #
863-NCV57200DR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side) Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side) RoHS: Compliant | 2389 |
|
$0.6830 / $1.6300 | Buy Now |
|
Future Electronics | NCV57200: Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1580 |
|
$1.7976 / $1.9099 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 65078 |
|
RFQ | |
DISTI #
NCV57200DR2G
|
Avnet Asia | IGBT High Voltage Gate Driver Half-Bridge Synchronous 20V 8-Pin SOIC T/R (Alt: NCV57200DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NCV57200DR2G
|
Avnet Silica | IGBT High Voltage Gate Driver Half-Bridge Synchronous 20V 8-Pin SOIC T/R (Alt: NCV57200DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV57200DR2G
|
EBV Elektronik | IGBT High Voltage Gate Driver Half-Bridge Synchronous 20V 8-Pin SOIC T/R (Alt: NCV57200DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV57200DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV57200DR2G
onsemi
Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side) Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2019-12-19 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |