Part Details for NCV51200MWTXG by onsemi
Overview of NCV51200MWTXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51200MWTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1381
|
Newark | 3A Ddr/Vtt Termination/ Reel |Onsemi NCV51200MWTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4790 | Buy Now |
DISTI #
488-NCV51200MWTXGCT-ND
|
DigiKey | IC REG LDO DDR 1OUT 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2627 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
NCV51200MWTXG
|
Avnet Americas | Standard Regulator Pos 3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV51200MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
863-NCV51200MWTXG
|
Mouser Electronics | Power Management Specialized - PMIC 3A DDR / VTT TERMINA RoHS: Compliant | 8140 |
|
$0.3630 / $0.9600 | Buy Now |
DISTI #
NCV51200MWTXG
|
Avnet Asia | Standard Regulator Pos 3A 10-Pin DFN T/R (Alt: NCV51200MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3412 / $0.4143 | Buy Now |
DISTI #
NCV51200MWTXG
|
Avnet Silica | Standard Regulator Pos 3A 10-Pin DFN T/R (Alt: NCV51200MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV51200MWTXG
|
EBV Elektronik | Standard Regulator Pos 3A 10-Pin DFN T/R (Alt: NCV51200MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |