Part Details for NCV51200MNTXG by onsemi
Overview of NCV51200MNTXG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51200MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9374
|
Newark | Ddr Voltage Regulator, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV51200MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1975 |
|
$0.3460 | Buy Now |
DISTI #
45Y1380
|
Newark | 3A Ddr/Vtt Termination/ Reel |Onsemi NCV51200MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6400 | Buy Now |
DISTI #
NCV51200MNTXGOSCT-ND
|
DigiKey | IC REG LDO DDR 1OUT 10DFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10130 In Stock |
|
$0.4853 / $1.2900 | Buy Now |
DISTI #
NCV51200MNTXG
|
Avnet Americas | Standard Regulator Pos 3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV51200MNTXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4805 / $0.5735 | Buy Now |
DISTI #
NCV51200MNTXG
|
Avnet Americas | Standard Regulator Pos 3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV51200MNTXG) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5409 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
54AH9374
|
Avnet Americas | Standard Regulator Pos 3A 10-Pin DFN T/R - Product that comes on tape, but is not reeled (Alt: 54AH9374) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 1975 Partner Stock |
|
$0.8750 / $1.3400 | Buy Now |
DISTI #
863-NCV51200MNTXG
|
Mouser Electronics | Power Management Specialized - PMIC 3A DDR / VTT TERMINA RoHS: Compliant | 123753 |
|
$0.4850 / $1.2900 | Buy Now |
|
Future Electronics | Power Management Specialized - PMIC 3A 10-Pin DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4850 / $0.5050 | Buy Now |
DISTI #
SMC-NCV51200MNTXG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8354 |
|
RFQ | |
DISTI #
NCV51200MNTXG
|
Avnet Silica | Standard Regulator Pos 3A 10-Pin DFN T/R (Alt: NCV51200MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |