Part Details for NCV51200MLTXG by onsemi
Overview of NCV51200MLTXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51200MLTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3013
|
Newark | 3A Ddr/Vtt Termination/ Reel |Onsemi NCV51200MLTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4790 | Buy Now |
DISTI #
488-NCV51200MLTXGCT-ND
|
DigiKey | IC REG LDO DDR 1OUT 10DFNW Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
NCV51200MLTXG
|
Avnet Americas | Linear Regulator Positive 1.8V 3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV51200MLTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
863-NCV51200MLTXG
|
Mouser Electronics | Power Management Specialized - PMIC 3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4 RoHS: Compliant | 0 |
|
$0.3630 / $0.9700 | Order Now |
|
Future Electronics | Power Management Specialised - PMIC 3A DDR / VTT TERMINA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
NCV51200MLTXG
|
Avnet Asia | Linear Regulator Positive 1.8V 3A 10-Pin DFN T/R (Alt: NCV51200MLTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3412 / $0.3816 | Buy Now |
DISTI #
NCV51200MLTXG
|
Avnet Silica | (Alt: NCV51200MLTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |