Part Details for NCV20034DR2G by onsemi
Overview of NCV20034DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV20034DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1373
|
Newark | Opamp, Aec-Q100, 7Mhz, -40 To 125Deg, No. Of Channels:4Channels, Gain Bandwidth Product:7Mhz, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCV20034DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9190 / $1.2500 | Buy Now |
DISTI #
NCV20034DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2415 In Stock |
|
$0.9128 / $2.1500 | Buy Now |
DISTI #
NCV20034DR2G
|
Avnet Americas | Operational Amplifier, 4-Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 14 Pins, NSOIC - Tape and Reel (Alt: NCV20034DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.9688 / $1.0845 | Buy Now |
DISTI #
863-NCV20034DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW VOLTAGE R2R QUAD RoHS: Compliant | 2731 |
|
$0.9120 / $1.6200 | Buy Now |
|
Future Electronics | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC, IC OPAMP GP 4 CIRCUIT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Rochester Electronics | NCS20034 - Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3801 |
|
$0.8962 / $1.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12077 |
|
RFQ | |
DISTI #
NCV20034DR2G
|
Avnet Asia | Operational Amplifier, 4-Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 14 Pins, NSOIC (Alt: NCV20034DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.8506 / $0.9513 | Buy Now |
DISTI #
NCV20034DR2G
|
Avnet Silica | Operational Amplifier, 4-Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 14 Pins, NSOIC (Alt: NCV20034DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV20034DR2G
|
EBV Elektronik | Operational Amplifier, 4-Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 14 Pins, NSOIC (Alt: NCV20034DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV20034DR2G
NCV20034DR2G CAD Models
NCV20034DR2G Part Data Attributes:
|
NCV20034DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20034DR2G
onsemi
Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3.9 mm |
Alternate Parts for NCV20034DR2G
This table gives cross-reference parts and alternative options found for NCV20034DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV20034DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS20034DR2G | Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output, 2500-REEL, Automotive Qualified | onsemi | NCV20034DR2G vs NCS20034DR2G |