-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output, SOIC-14, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8181
|
Newark | Op-Amp, 7Mhz, 8V/Us, Nsoic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:7Mhz, Slew Rate:8V/Μs, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCS20034DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$0.6490 / $1.3900 | Buy Now |
DISTI #
45Y1368
|
Newark | Low Voltage R2R Quad Op-Amp/ Reel |Onsemi NCS20034DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6730 | Buy Now |
DISTI #
NCS20034DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4808 In Stock |
|
$0.4890 / $1.9200 | Buy Now |
DISTI #
NCS20034DR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: NCS20034DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
RFQ | |
DISTI #
863-NCS20034DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW VOLTAGE R2R OP-AMP RoHS: Compliant | 3378 |
|
$0.4890 / $0.9700 | Buy Now |
DISTI #
V72:2272_07285464
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1506 Container: Cut Strips | Americas - 50 |
|
$0.4751 / $0.8056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output | 0 |
|
$0.4686 / $0.5015 | Buy Now |
|
Rochester Electronics | NCS20034 - Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.4618 / $0.5433 | Buy Now |
DISTI #
NCS20034DR2G
|
Avnet Asia | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R (Alt: NCS20034DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4602 / $0.5147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS20034DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20034DR2G
onsemi
Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output, SOIC-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCS20034DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS20034DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV20034DR2G | Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output, SOIC-14, 2500-REEL, Automotive Qualified | onsemi | NCS20034DR2G vs NCV20034DR2G |