-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3918
|
Newark | Ncr321Z/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia NCR321ZX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
Buy Now | |
DISTI #
99AC9380
|
Newark | Led Driver, Aec-Q101, Constant Current, Device Topology:Constant Current, Input Voltage Min:-, Input Voltage Max:16V, Output Voltage Max:16V, Output Current Max:250Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Nexperia NCR321ZX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 648 |
|
$0.2110 | Buy Now |
DISTI #
1727-8461-1-ND
|
DigiKey | IC LED DRVR LIN PWM 250MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2336 In Stock |
|
$0.1324 / $0.4600 | Buy Now |
DISTI #
NCR321ZX
|
Avnet Americas | LED Driver 1-CH 2 LEDs PWM 16V 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCR321ZX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1048 | Buy Now |
DISTI #
771-NCR321ZX
|
Mouser Electronics | LED Lighting Drivers NCR321Z/SOT223/SC-73 RoHS: Compliant | 10625 |
|
$0.1320 / $0.4600 | Buy Now |
|
Future Electronics | NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1340 / $0.1480 | Buy Now |
|
Future Electronics | NCR3 Series 16 V 250 mA 10 kHz Surface Mount LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1320 / $0.1790 | Buy Now |
|
Rochester Electronics | NCR320Z / NCR321Z - 250 mA LED driver in SOT223 RoHS: Compliant Status: Active Min Qty: 1 | 14527 |
|
$0.1169 / $0.1375 | Buy Now |
DISTI #
NCR321ZX
|
TTI | LED Lighting Drivers NCR321Z/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1200 / $0.1480 | Buy Now |
DISTI #
NCR321ZX
|
Avnet Asia | LED Driver 1-CH 2 LEDs PWM 16V 4-Pin SOT-223 T/R (Alt: NCR321ZX) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 25000 |
|
$0.0943 / $0.0996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy