Part Details for NCP81147MNTXG by onsemi
Overview of NCP81147MNTXG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81147MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6891
|
Newark | Ncp81147 Buck Controller/Reel |Onsemi NCP81147MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 | Buy Now |
DISTI #
NCP81147MNTXG-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP81147MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller 4.5V to 13.2V 16-Pin QFN T/R - Tape and Reel (Alt: NCP81147MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP81147MNTXG
|
Mouser Electronics | Switching Controllers NCP81147 BUCK CONTRLR RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | NCP81147 - Low Voltage Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 12073 |
|
$0.5331 / $0.6272 | Buy Now |
DISTI #
NCP81147MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller 4.5V to 13.2V 16-Pin QFN T/R - Tape and Reel (Alt: NCP81147MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP81147MNTXG
|
Avnet Asia | DC DC Cntrlr Single-OUT Synchronous Buck Controller 4.5V to 13.2V 16-Pin QFN T/R (Alt: NCP81147MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3613048
|
Farnell | DC / DC CONTROLLERS RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.6392 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for NCP81147MNTXG
NCP81147MNTXG CAD Models
NCP81147MNTXG Part Data Attributes:
|
NCP81147MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81147MNTXG
onsemi
Low Voltage Synchronous Buck Controller Low Voltage Synchronous Buck Controller, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 3.3 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |