Part Details for NCP81146MNTBG by onsemi
Overview of NCP81146MNTBG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81146MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7992
|
Newark | Gate Drivers, -40 To 125Deg C, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dfn, Input Type:Non-Inverting, Source Current:-, Sink Current:-, Input Delay:-Rohs Compliant: Yes |Onsemi NCP81146MNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2590 | Buy Now |
DISTI #
488-NCP81146MNTBGCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
NCP81146MNTBG
|
Avnet Americas | MOSFET DRIVER - Tape and Reel (Alt: NCP81146MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2064 / $0.2310 | Buy Now |
DISTI #
863-NCP81146MNTBG
|
Mouser Electronics | Gate Drivers VR12.5 Buck MOSFET Driver Buck MOSFET Driver RoHS: Compliant | 0 |
|
$0.1910 / $0.5800 | Order Now |
|
Future Electronics | NCP81146 VR12.5 Buck MOSFET Driver, DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
DISTI #
NCP81146MNTBG
|
Avnet Americas | MOSFET DRIVER - Tape and Reel (Alt: NCP81146MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2064 / $0.2310 | Buy Now |
DISTI #
NCP81146MNTBG
|
TME | IC: driver, buck, high-side,low-side,gate driver, DFN8 Min Qty: 1 | 0 |
|
$0.2720 / $0.7760 | RFQ |
DISTI #
NCP81146MNTBG
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
NCP81146MNTBG
|
Avnet Asia | MOSFET DRIVER (Alt: NCP81146MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.1812 / $0.2200 | Buy Now |
DISTI #
NCP81146MNTBG
|
Avnet Silica | MOSFET DRIVER (Alt: NCP81146MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP81146MNTBG
NCP81146MNTBG CAD Models
NCP81146MNTBG Part Data Attributes:
|
NCP81146MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81146MNTBG
onsemi
VR12.5 Buck MOSFET Driver Buck MOSFET Driver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |