-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in DFN package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6353
|
Newark | Mosfet Driver, Low Side, Dfn-8, Driver Configuration:Low Side, Peak Output Current:10A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Dfn, No. Of Pins:8Pins, Input Delay:15Ns, Output Delay:15Ns, Operating Rohs Compliant: Yes |Onsemi NCP81074AMNTBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1316 |
|
$0.9060 / $1.9800 | Buy Now |
DISTI #
68Y0467
|
Newark | Single Channel 10A High Speed Low-Side Mosfet Driver(8Ld Dfn-A)/ Reel |Onsemi NCP81074AMNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8120 / $1.0600 | Buy Now |
DISTI #
NCP81074AMNTBGOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7727 In Stock |
|
$0.8070 / $1.9000 | Buy Now |
DISTI #
NCP81074AMNTBG
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81074AMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 21000 |
|
$0.8565 / $0.9588 | Buy Now |
DISTI #
863-NCP81074AMNTBG
|
Mouser Electronics | Gate Drivers SINGLE CHANNEL 10A H RoHS: Compliant | 31982 |
|
$0.8060 / $1.9000 | Buy Now |
|
Future Electronics | NCP81074 is a single channel, low−side MOSFET driver RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
DISTI #
NCP81074AMNTBG
|
TME | IC: driver, low-side,gate driver, DFN8, -10÷10A, Ch: 1, 4.5÷20VDC Min Qty: 1 | 0 |
|
$1.1400 / $1.7100 | RFQ |
DISTI #
NCP81074AMNTBG
|
Avnet Asia | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R (Alt: NCP81074AMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.7520 / $0.8410 | Buy Now |
DISTI #
NCP81074AMNTBG
|
Avnet Silica | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R (Alt: NCP81074AMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP81074AMNTBG
|
EBV Elektronik | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R (Alt: NCP81074AMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81074AMNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81074AMNTBG
onsemi
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in DFN package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCP81074AMNTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81074AMNTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27511AQDBVRQ1 | Automotive 4-A/8-A single-channel gate driver with 5-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | NCP81074AMNTBG vs UCC27511AQDBVRQ1 |
UCC27511ADBVT | 4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140 | Texas Instruments | NCP81074AMNTBG vs UCC27511ADBVT |