-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 5A Dual Low Side MOSFET driver, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6351
|
Newark | Mosfet Driver, Dual, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:5A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:20Ns, Output Delay:20Ns, Operating Rohs Compliant: Yes |Onsemi NCP81071BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5325 |
|
$0.6380 / $1.3200 | Buy Now |
DISTI #
86X0832
|
Newark | Dual Low-Side Driver/ Reel |Onsemi NCP81071BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7570 | Buy Now |
DISTI #
NCP81071BDR2GOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36329 In Stock |
|
$0.5500 / $2.1700 | Buy Now |
DISTI #
NCP81071BDR2G
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: NCP81071BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5588 / $0.5984 | Buy Now |
DISTI #
863-NCP81071BDR2G
|
Mouser Electronics | Gate Drivers DUAL LOW-SIDE DRIVER RoHS: Compliant | 25208 |
|
$0.5510 / $1.3300 | Buy Now |
DISTI #
V72:2272_07295601
|
Arrow Electronics | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 1610 |
|
$0.5642 / $0.9160 | Buy Now |
|
Future Electronics | NCP81071 Series 20 V 5 A N-Channel High Speed Dual Low Side Mosfet Driver-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC | 0 |
|
$0.5240 / $0.6030 | Buy Now |
|
Rochester Electronics | NCP81071 - Buffer/Inverter Based MOSFET Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.5194 / $0.6111 | Buy Now |
DISTI #
NCP81071BDR2G
|
TME | IC: driver, low-side,MOSFET gate driver, SO8, -5÷5A, Ch: 2 Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81071BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81071BDR2G
onsemi
High Speed 5A Dual Low Side MOSFET driver, SOIC-8, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |