-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0831
|
Newark | Gate Drivers, -40 To 140Deg C, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop, Ic Mounting:Surface Mount, Source Current:5Arohs Compliant: Yes |Onsemi NCP81071AZR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7810 | Buy Now |
DISTI #
488-NCP81071AZR2GCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2703 In Stock |
|
$0.5913 / $2.2800 | Buy Now |
DISTI #
NCP81071AZR2G
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: NCP81071AZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6007 / $0.6433 | Buy Now |
DISTI #
863-NCP81071AZR2G
|
Mouser Electronics | Gate Drivers DUAL LOW-SIDE DRIVER RoHS: Compliant | 9794 |
|
$0.6040 / $1.5800 | Buy Now |
|
Onlinecomponents.com | High Speed 5A Dual Low Side MOSFET driver | 0 |
|
$0.5870 / $1.2300 | Buy Now |
|
Rochester Electronics | NCP81071 - Buffer/Inverter Based MOSFET Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1412 |
|
$0.5584 / $0.6569 | Buy Now |
DISTI #
NCP81071AZR2G
|
TME | IC: driver, low-side,gate driver, MSOP8EP, -5÷5A, 4.5÷20VDC Min Qty: 1 | 0 |
|
$0.8200 / $1.2300 | RFQ |
DISTI #
NCP81071AZR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5900 | Buy Now |
DISTI #
NCP81071AZR2G
|
Avnet Silica | (Alt: NCP81071AZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81071AZR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81071AZR2G
onsemi
High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP-8 EP | |
Package Description | MSOP-8 | |
Manufacturer Package Code | 846AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |