-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 5A Dual Low Side MOSFET driver, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6379
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Sink Current:5Arohs Compliant: Yes |Onsemi NCP81071ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6520 | Buy Now |
DISTI #
86X0830
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Sink Current:5Arohs Compliant: Yes |Onsemi NCP81071ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6880 | Buy Now |
DISTI #
NCP81071ADR2GOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
869 In Stock |
|
$0.5000 / $2.0300 | Buy Now |
DISTI #
NCP81071ADR2G
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: NCP81071ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.5080 / $0.5440 | Buy Now |
DISTI #
863-NCP81071ADR2G
|
Mouser Electronics | Gate Drivers DUAL LOW-SIDE DRIVER RoHS: Compliant | 2440 |
|
$0.5000 / $1.1600 | Buy Now |
DISTI #
V72:2272_07310412
|
Arrow Electronics | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2052 |
|
$0.5129 / $0.6639 | Buy Now |
DISTI #
70600201
|
RS | NCP81071ADR2G, Dual MOSFET Power Driver 5A, 4.5 to 20 V, Inverting, 8-Pin SOIC | ON Semiconductor NCP81071ADR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | NCP81071 Series 20 V 5 A Dual High Speed Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | NCP81071 Series 20 V 5 A Dual High Speed Low-Side MOSFET Driver - SOIC-8 | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
85953909
|
Verical | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2301 | Americas - 5739 |
|
$0.5904 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81071ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81071ADR2G
onsemi
High Speed 5A Dual Low Side MOSFET driver, SOIC-8, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP81071ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81071ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN3223TMPX | onsemi | $0.9960 | TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver, WDFN-8, 3000-REEL | NCP81071ADR2G vs FAN3223TMPX |
FAN3223TMX_F085 | onsemi | Check for Price | Dual 4-A High-Speed, Low-Side Gate Drivers, SO 8L NB, 2500-TAPE REEL | NCP81071ADR2G vs FAN3223TMX_F085 |