Part Details for NCP5901DR2G by onsemi
Overview of NCP5901DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5901DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3421
|
Newark | Mosfet Driver, Vr12 Compatible, Synchronous Buck/ Reel |Onsemi NCP5901DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2180 | Buy Now |
DISTI #
42Y0833
|
Newark | Mosfet Driv, High & Low Side, Soic-8, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:13.2V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:16Ns, Output Rohs Compliant: Yes |Onsemi NCP5901DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP5901DR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1193 In Stock |
|
$0.1584 / $0.5600 | Buy Now |
DISTI #
NCP5901DR2G
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP5901DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1698 / $0.1900 | Buy Now |
DISTI #
863-NCP5901DR2G
|
Mouser Electronics | Gate Drivers VR12 MOSFET DRIVER RoHS: Compliant | 1360 |
|
$0.1570 / $0.4900 | Buy Now |
|
Quest Components | 1946 |
|
$0.7350 / $2.1000 | Buy Now | |
|
Rochester Electronics | NCP5901 - Buffer/Inverter Based MOSFET Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2912 |
|
$0.1571 / $0.1848 | Buy Now |
DISTI #
NCP5901DR2G
|
TME | IC: driver, buck, high-side,low-side,gate driver, SO8 Min Qty: 1 | 0 |
|
$0.2220 / $0.7700 | RFQ |
DISTI #
NCP5901DR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1600 | Buy Now |
DISTI #
NCP5901DR2G
|
Avnet Silica | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R (Alt: NCP5901DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP5901DR2G
NCP5901DR2G CAD Models
NCP5901DR2G Part Data Attributes
|
NCP5901DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5901DR2G
onsemi
BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP5901DR2G
This table gives cross-reference parts and alternative options found for NCP5901DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5901DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6743D | High current MOSFET driver | STMicroelectronics | NCP5901DR2G vs L6743D |