-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, VR12 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0832
|
Newark | Mosfet Driv, High & Low Side, Dfn-8, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:13.2V, Driver Case Style:Dfn, No. Of Pins:8Pins, Input Delay:16Ns, Output Rohs Compliant: Yes |Onsemi NCP5901BMNTBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2431 |
|
$0.3000 / $0.5930 | Buy Now |
DISTI #
24T3420
|
Newark | Mosfet Driver, Vr12 Compatible, Synchronous Buck/ Reel |Onsemi NCP5901BMNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2530 | Buy Now |
DISTI #
NCP5901BMNTBGOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45327 In Stock |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
NCP5901BMNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP5901BMNTBG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCP5901BMNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP5901BMNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP5901BMNTBG
|
Mouser Electronics | Gate Drivers VR12 MOSFET DRIVER RoHS: Compliant | 37156 |
|
$0.1880 / $0.4300 | Buy Now |
DISTI #
V72:2272_07284284
|
Arrow Electronics | Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2018 Container: Cut Strips | Americas - 3492 |
|
$0.2019 / $0.2601 | Buy Now |
DISTI #
55238517
|
Verical | Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2018 | Americas - 3492 |
|
$0.2019 / $0.2422 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 2226 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5901BMNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5901BMNTBG
onsemi
MOSFET Driver, VR12 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCP5901BMNTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5901BMNTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3519MTRPBF | Buffer/Inverter Based MOSFET Driver, PDSO8, 3 X 3 MM, ROH COMPLIANT, MLPD-8 | International Rectifier | NCP5901BMNTBG vs IR3519MTRPBF |