Part Details for NCP5351DG by onsemi
Overview of NCP5351DG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5351DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP5351 - Buffer/Inverter Based MOSFET Driver, 4A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 256 |
|
$0.2947 / $0.3467 | Buy Now |
Part Details for NCP5351DG
NCP5351DG CAD Models
NCP5351DG Part Data Attributes
|
NCP5351DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5351DG
onsemi
5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.037 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
Alternate Parts for NCP5351DG
This table gives cross-reference parts and alternative options found for NCP5351DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5351DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP5351D | onsemi | Check for Price | 5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE | NCP5351DG vs NCP5351D |
NCP5351DR2 | onsemi | Check for Price | 5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | NCP5351DG vs NCP5351DR2 |