-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Synchronous Step Down Controller, QFN16 4x4, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9138
|
Newark | Single Synchronous Step Down Controller/ Reel Rohs Compliant: Yes |Onsemi NCP5212AMNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7630 | Buy Now |
DISTI #
42Y0818
|
Newark | Dc/Dc Controller, 4.5V To 5.5V, 1 Output, Synchronous Buck, 300Khz, Hqfn-16 Rohs Compliant: Yes |Onsemi NCP5212AMNTXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6540 / $1.2300 | Buy Now |
DISTI #
NCP5212AMNTXGOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9070 In Stock |
|
$0.5791 / $1.5400 | Buy Now |
DISTI #
NCP5212AMNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 16-Pin QFN EP T/R - Tape and Reel (Alt: NCP5212AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6196 / $0.6936 | Buy Now |
DISTI #
863-NCP5212AMNTXG
|
Mouser Electronics | Switching Controllers SYNC STEP DOWN CTRL RoHS: Compliant | 6605 |
|
$0.5790 / $1.0800 | Buy Now |
DISTI #
V72:2272_07311688
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2219 Container: Cut Strips | Americas - 2834 |
|
$0.5929 / $0.6681 | Buy Now |
DISTI #
70340842
|
RS | Synchronous Step-Down Controller QFN16EP | ON Semiconductor NCP5212AMNTXG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |
|
Future Electronics | NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 2872 |
|
RFQ | ||
|
Quest Components | 2297 |
|
$0.6948 / $2.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5212AMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5212AMNTXG
onsemi
Single Synchronous Step Down Controller, QFN16 4x4, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16 4x4, 0.65P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for NCP5212AMNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5212AMNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB639DL-LF | Switching Regulator, 3 X 4 MM, ROHS COMPLIANT, MO-220, QFN-20 | Monolithic Power Systems | NCP5212AMNTXG vs NB639DL-LF |