-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage 4.3 A High and Low Side Driver, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0049
|
Newark | Mosfet Driver, Aec-Q100, Soic-8, Driver Configuration:High Side And Low Side, Peak Output Current:4.3A, Supply Voltage Min:9V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:120Ns, Output Delay:120Ns, Rohs Compliant: Yes |Onsemi NCP5183DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1602 |
|
$1.4700 / $2.6800 | Buy Now |
DISTI #
31AC0591
|
Newark | High And Low Side Driver, 600V/4A, High Speed/ Reel |Onsemi NCP5183DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6400 | Buy Now |
DISTI #
NCP5183DR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6063 In Stock |
|
$1.3086 / $2.8000 | Buy Now |
DISTI #
NCP5183DR2G
|
Avnet Americas | MOSFET and Power Driver 4.3A Single Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCP5183DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2957 / $1.5465 | Buy Now |
DISTI #
863-NCP5183DR2G
|
Mouser Electronics | Gate Drivers HIGH AND LOW SIDE DRIVER RoHS: Compliant | 1392 |
|
$1.3000 / $2.5800 | Buy Now |
DISTI #
V72:2272_17086697
|
Arrow Electronics | Driver 4.3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2159 |
|
$1.3400 / $1.5210 | Buy Now |
DISTI #
66986563
|
Verical | Driver 4.3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2309 | Americas - 2159 |
|
$1.3400 / $1.5210 | Buy Now |
DISTI #
NCP5183DR2G
|
TME | IC: driver, MOSFET half-bridge, high-side,low-side,gate driver Min Qty: 1 | 0 |
|
$1.8200 / $2.7300 | RFQ |
DISTI #
NCP5183DR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5183DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5183DR2G
onsemi
High Voltage 4.3 A High and Low Side Driver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-12-15 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP5183DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5183DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7390M | Half Bridge Based Peripheral Driver, PDSO8, GREEN, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | NCP5183DR2G vs FAN7390M |