Part Details for NCP51403MNTXG by onsemi
Overview of NCP51403MNTXG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP51403MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3692
|
Newark | 3 Amp Vtt Termination Regulator Ddr1, Ddr2, Ddr3, Lpddr3, Ddr4/ Reel |Onsemi NCP51403MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 / $0.5400 | Buy Now |
DISTI #
97Y9416
|
Newark | Ldo, Fixed, 0.75V, 3A, Dfn-10, Output Type:Fixed, Input Voltage Min:2.375V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:750Mv, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltagerohs Compliant: Yes |Onsemi NCP51403MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
NCP51403MNTXGOSCT-ND
|
DigiKey | IC REG LDO DDR 1OUT 10DFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9306 In Stock |
|
$0.5047 / $1.3400 | Buy Now |
DISTI #
NCP51403MNTXG
|
Avnet Americas | DDR/DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 5.5V 10-Pin DFN T/R - Tape and Reel (Alt: NCP51403MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4997 / $0.5964 | Buy Now |
DISTI #
863-NCP51403MNTXG
|
Mouser Electronics | Power Management Specialized - PMIC 3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 No droop, 45deg phase margin RoHS: Compliant | 5884 |
|
$0.5040 / $1.0100 | Buy Now |
DISTI #
V72:2272_16156720
|
Arrow Electronics | DDR Termination Regulator 2.375V to 5.5V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2204 Container: Cut Strips | Americas - 61 |
|
$0.5168 / $0.7268 | Buy Now |
DISTI #
62837136
|
Verical | DDR Termination Regulator 2.375V to 5.5V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2204 | Americas - 61 |
|
$0.5168 / $0.6801 | Buy Now |
DISTI #
NCP51403MNTXG
|
Avnet Silica | DDR/DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 5.5V 10-Pin DFN T/R (Alt: NCP51403MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP51403MNTXG
|
EBV Elektronik | DDR/DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 5.5V 10-Pin DFN T/R (Alt: NCP51403MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12000 |
|
RFQ |