Part Details for NCP51145PDR2G by onsemi
Overview of NCP51145PDR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP51145PDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3132
|
Newark | Ddr Termination Regulator, 1.8A, Soic-8, Memory Supported:Ddr2, Ddr3, Lpddr3, Ddr4, Source/Sink Current:1.8A, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ddr Regulator Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Rohs Compliant: Yes |Onsemi NCP51145PDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 478 |
|
$0.0490 | Buy Now |
DISTI #
84AC2277
|
Newark | 1.8 Amp Source/Sink Vtt Rohs Compliant: Yes |Onsemi NCP51145PDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2620 | Buy Now |
DISTI #
86X0824
|
Newark | Linear Voltage Regulator, Ddr, 1.8A, Soic-8, Output Type:Adjustable, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:1V, Input Voltage Max:5.5V, Product Range:-, Output Current Max:1.8A, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NCP51145PDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_07291705
|
Arrow Electronics | Source and Sink Bus Termination Regulator 1V to 5.5V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1448 Container: Cut Strips | Americas - 262 |
|
$0.3137 / $0.3201 | Buy Now |
DISTI #
V79:2366_24951486
|
Arrow Electronics | Source and Sink Bus Termination Regulator 1V to 5.5V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1448 | Americas - 68 |
|
$0.1420 | Buy Now |
DISTI #
25773184
|
Verical | Source and Sink Bus Termination Regulator 1V to 5.5V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1448 | Americas - 262 |
|
$0.3137 / $0.3176 | Buy Now |
DISTI #
45801068
|
Verical | Source and Sink Bus Termination Regulator 1V to 5.5V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1448 | Americas - 68 |
|
$0.1420 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Quest Components | 1880 |
|
$0.3166 / $0.7915 | Buy Now | |
|
Rochester Electronics | NCP51145 - Terminator Support Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 1290 |
|
$0.1978 / $0.2327 | Buy Now |