There are no models available for this part yet.
Overview of NCP5111DR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NCP5111DR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94M8538
|
Newark | Ic, Mosfet/Igbt Driver, Single Input, Driver Configuration:Half Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:750Ns, Output Delay:100Ns, Rohs Compliant: Yes |Onsemi NCP5111DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3089 |
|
$0.7620 / $1.3900 | Buy Now | |
DISTI #
50M4333
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic |Onsemi NCP5111DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6940 | Buy Now | |
DISTI #
NCP5111DR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5392 In Stock |
|
$0.5050 / $1.3400 | Buy Now | |
DISTI #
NCP5111DR2G
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP5111DR2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now | |
DISTI #
NCP5111DR2G
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP5111DR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 593 Partner Stock |
|
RFQ | ||
DISTI #
NCP5111DR2G
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP5111DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 593 Factory Stock |
|
$0.5000 / $0.5967 | Buy Now | |
DISTI #
863-NCP5111DR2G
|
Mouser Electronics | Gate Drivers HIGH VOLT MOSFET DR MOSFET IGBT DRIVER RoHS: Compliant | 6945 |
|
$0.5040 / $1.3400 | Buy Now | |
Future Electronics | NCP5111 Series 20 V 500 mA SMT High Voltage Half-Bridge Gate Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.4950 | Buy Now | ||
Onlinecomponents.com | Tape & Reel (TR) NCP5111 Half-Bridge 2008 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V | 0 |
|
$0.5010 / $1.0480 | Buy Now | ||
Rochester Electronics | NCP5111 - Half Bridge Based Peripheral Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 593 |
|
$0.4998 / $0.5880 | Buy Now |
CAD Models for NCP5111DR2G by onsemi
Part Data Attributes for NCP5111DR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Interface IC Type
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for NCP5111DR2G
-
FAN73711MXPeripheral Drivers
-
NVMD6N04R2GPower Field-Effect Transistors
-
NCP1250BSN65T1GSwitching Regulator or Controllers
-
NCP382HD10AAR2GPower Management Circuits
-
NCP436FCT2GMultiplexers or Switches
-
LF444CMOperational Amplifiers
-
14235R-2000Network Interfaces
-
NCP565D2TGLinear Regulator ICs
-
BSS84PH6433XTMA1Small Signal Field-Effect Transistors