There are no models available for this part yet.
Overview of NCP5006EVB by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP5006EVB by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R4681
|
Newark | Ncp5006, White Led Driver, Evaluation Board, Device Topology:Boost, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:24V, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Core Chip:Ncp5006, Dimming Control Type:- Rohs Compliant: Yes |Onsemi NCP5006EVB Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5000 | Buy Now | |
DISTI #
NCP5006EVBOS-ND
|
DigiKey | EVAL BOARD FOR NCP5006 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7500 | Buy Now | |
DISTI #
NCP5006EVB
|
Avnet Americas | Evaluation Board For NCP5006 White LED Driver - Bulk (Alt: NCP5006EVB) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7500 | Buy Now | |
DISTI #
863-NCP5006EVB
|
Mouser Electronics | LED Lighting Development Tools ANA WHITE LED DRIVER EVB RoHS: Compliant | 0 |
|
$93.7500 | Order Now | |
Future Electronics | NCP5006 Single Non-Isolated Outputs LED Driver Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$105.0000 / $110.2500 | Buy Now | ||
Onlinecomponents.com | NCP5006 Single Non-Isolated Outputs LED Driver Evaluation Board RoHS: Compliant | 0 |
|
$89.3300 / $107.1700 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 2 |
|
$142.5000 / $150.0000 | Buy Now |
CAD Models for NCP5006EVB by onsemi
Part Data Attributes for NCP5006EVB by onsemi
NCP5006EVB
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
NCP5006EVBonsemiVS
-