Part Details for NCP45521IMNTWG-L by onsemi
Overview of NCP45521IMNTWG-L by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP45521IMNTWG-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3745
|
Newark | Power Load Switch, 13.5V, Dfn-8, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:-, On State Resistance:0.0128Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi NCP45521IMNTWG-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45W8765
|
Newark | Load Switch, Integrated, Ecoswitch™, 11.5 A/ Reel |Onsemi NCP45521IMNTWG-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7640 | Buy Now |
DISTI #
NCP45521IMNTWG-LOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11688 In Stock |
|
$0.5794 / $1.5400 | Buy Now |
DISTI #
NCP45521IMNTWG-L
|
Avnet Americas | Power Switch 11.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP45521IMNTWG-L) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6640 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
NCP45521IMNTWG-L
|
Avnet Americas | Power Switch 11.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP45521IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.6199 / $0.6939 | Buy Now |
DISTI #
863-NCP45521IMNTWG-L
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH&trade, , 11.5 A, Fault Protection RoHS: Compliant | 17615 |
|
$0.5790 / $1.4500 | Buy Now |
DISTI #
V72:2272_07278324
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2005 Container: Cut Strips | Americas - 842 |
|
$0.6209 / $1.1004 | Buy Now |
DISTI #
70467076
|
RS | NCP45521IMNTWG-L, NCP45521IMNTWG-L | ON Semiconductor NCP45521IMNTWG-L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
DISTI #
77899425
|
Verical | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2005 | Americas - 842 |
|
$0.6209 / $0.9961 | Buy Now |
|
Bristol Electronics | 2355 |
|
RFQ |
Part Details for NCP45521IMNTWG-L
NCP45521IMNTWG-L CAD Models
NCP45521IMNTWG-L Part Data Attributes:
|
NCP45521IMNTWG-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45521IMNTWG-L
onsemi
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection, DFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2x2, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506CC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 13.5 V | |
Supply Voltage1-Min | 0.5 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |