Part Details for NCP45520IMNTWG-H (ALTERNATE: 8215294) by onsemi
Overview of NCP45520IMNTWG-H (ALTERNATE: 8215294) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP45520IMNTWG-H (ALTERNATE: 8215294)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70467074
|
RS | Load Switch IC, Controlled Load Switch, 3 to 5.5V, 2.5W, 8-Pin, DFN | ON Semiconductor NCP45520IMNTWG-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 560 |
|
$0.9000 | Buy Now |