Part Details for NCP4424P by onsemi
Overview of NCP4424P by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCP4424P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8782
|
Newark | Ncp4424P, Motor Drivers/Controllers |Onsemi NCP4424P RoHS: Not Compliant Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 / $1.1000 | Buy Now |
DISTI #
2156-NCP4424P-ND
|
DigiKey | BUFFER/INVERTER MOSFET DRIVER Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26663 In Stock |
|
$0.7900 | Buy Now |
DISTI #
NCP4424P
|
Avnet Americas | - Rail/Tube (Alt: NCP4424P) RoHS: Not Compliant Min Qty: 458 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 26663 Partner Stock |
|
$0.6770 / $0.8081 | Buy Now |
|
Rochester Electronics | NCP4424 - Buffer/Inverter Based MOSFET Driver, 3A, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26663 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for NCP4424P
NCP4424P CAD Models
NCP4424P Part Data Attributes
|
NCP4424P
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4424P
onsemi
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |